The KT4 series from Panasonic is a line of process and temperature controllers. This particular model features a dual display and is rated for operation between 0°C and 50°C. It has an IP66 rating for protection against solid contaminants and water. The controller is mounted to a panel via a screw termination.
Panasonic AKT41122031 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4 |
| Termination | Screw |
| Weight | 0.287lb |
| RoHS | Compliant |
No datasheet is available for this part.