The KT4 series is a line of process and temperature controllers from Panasonic. This panel mount controller features a dual display and is rated for operation between 0°C and 50°C. It has an IP66 rating for protection against solid particles and water. The KT4 series is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT4211140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4 |
| Termination | Screw |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4211140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
