The AKT42122001 is a panel mount temperature controller with dual display, rated for operation between 0°C and 50°C. It features a control method of on/off and proportional (PID) and is rated for IP66. The controller has a screw termination and is part of the KT4 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT42122001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4 |
| Termination | Screw |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT42122001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.