The Panasonic AKT4213140 is a panel mount temperature controller with dual display, capable of operating between 0 and 50°C. It features a control method of on/off and proportional (PID) and has an IP66 rating for protection against solid particles and water. The device is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4 |
| Termination | Screw |
| Weight | 0.287lb |
| RoHS | Compliant |