The KT4H Series PID controller features a dual display and is rated for operation between 0°C and 50°C. It has an IP66 rating and is panel mountable via screw termination. The controller is available in a single package quantity and is part of the KT4H Series.
Sign in to ask questions about the Panasonic AKT4H1111002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H1111002 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Voltage | 250V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1111002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.