The KT4H Series PID Controller is a panel mount device with a dual display. It features on/off and proportional control methods and operates within a temperature range of 0 to 50°C. The controller has an IP66 rating and is available in a single package quantity.
Sign in to ask questions about the Panasonic AKT4H1111031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H1111031 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1111031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.