The KT4H Series temperature controller is a panel mount device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a dual display type and a control method of on/off and proportional (PID). The controller is rated for IP66 and has a weight of 0.265lb. It is part of the KT4H Series and is available in a package quantity of 1.
Sign in to ask questions about the Panasonic AKT4H1111042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H1111042 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1111042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.