The KT4H Series PID Controller is a panel mount device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a control method of on/off and proportional (PID) and a display type of dual. The controller is rated for IP66 and has a package quantity of 1. It is part of the KT4H Series and has a termination of screw.
Panasonic AKT4H1111062 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
No datasheet is available for this part.