The KT4H Series PID Controller features a dual display and is rated for operation between 0 and 50°C. It has an IP66 rating and is panel mountable via screw termination. The controller is available in a single unit quantity and weighs approximately 0.265 pounds.
Panasonic AKT4H1112042 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1112042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.