The KT4H Series temperature controller is a panel mount device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a dual display and is rated for IP66. The KT4H Series is a part of the KT4H Series from Panasonic, a manufacturer of industrial automation and control products.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT4H1112051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1112051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.