
Process and temperature controller featuring dual display and panel mount design. Offers On/Off and Proportional (PID) control methods with 0.2% accuracy. Operates from 100-240 VAC, providing a 10.2V to 12V voltage output for SSR control. Includes two voltage outputs and one input, with IP66 rating. Dimensions are 48mm x 48mm x 48mm, suitable for industrial automation applications.
Panasonic AKT4H112100 technical specifications.
| Accuracy | 0.2% |
| Package/Case | 100 |
| Color | White |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 10.2V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Output Voltage | 10.2V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H112100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
