The KT4H Series temperature controller is a panel mount device with a maximum operating temperature range of 0°C to 50°C and an IP66 rating for protection against solid particles and water. It features a dual display and is controlled using an on/off or proportional method with PID control. The controller is available in a single unit package and is terminated with a screw. It weighs 0.265lb.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |