This panel mount PID controller features a dual display and operates within a temperature range of 0 to 50°C. It has an IP66 rating, indicating a high level of protection against solid particles and water. The controller is designed for industrial automation and control applications, with a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT4H1121062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1121062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.