The KT4H Series temperature controller features a 240V operating supply voltage and a 3-output configuration. It has a panel-mount design and is rated for use in environments with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The controller is IP66 rated, water resistant, and dust tight, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | KT4H |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |