The AKT4H112120 is a panel mount temperature controller from Panasonic, designed for industrial automation and control applications. It features a dual display and a control method of on/off and proportional (PID) control. The device is rated for operation between 0°C and 50°C and is compliant with IP66 ratings. The controller has a package quantity of one and a weight of 0.265lb.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |