This Panasonic KT4H series panel mount PID controller features dual displays and an IP66 rating for use in harsh environments. It operates within a temperature range of 0 to 50°C. The controller is designed for panel mounting with a screw termination. The KT4H series is suitable for industrial automation and control applications.
Panasonic AKT4H1122001 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1122001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.