The KT4H Series temperature controller features a panel mount design with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has an IP66 rating for protection against solid particles and water. The controller is available in a single package quantity and is part of the KT4H Series. It is suitable for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |