This panel mount PID controller features dual displays and operates within a temperature range of 0°C to 50°C. It is rated for IP66 protection and is suitable for industrial applications. The controller is mounted via screws and has a weight of 0.265lb.
Panasonic AKT4H1122041 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1122041 to view detailed technical specifications.
No datasheet is available for this part.