The KT4H Series PID Controller features a dual display and is designed for panel mounting. It operates within a temperature range of 0°C to 50°C and has an IP66 rating for protection against solid particles and water. The controller is available in a single package quantity and has a weight of 0.265lb.
Panasonic AKT4H1131002 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1131002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.