The KT4H Series PID Controller features a dual display and is designed for panel mounting. It operates within a temperature range of 0 to 50°C and has an IP66 rating for protection against solid particles and water. The controller is available in a single package quantity and has a weight of 0.265lb.
Sign in to ask questions about the Panasonic AKT4H1132001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H1132001 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1132001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.