The KT4H Series temperature controller features a 100-pin package and panel mount design, with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a dual display type and is rated for IP66. The controller is available in a single unit quantity and has a weight of 0.265lb.
Sign in to ask questions about the Panasonic AKT4H1132002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H1132002 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H1132002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.