The AKT4H2111002 is a panel mount PID controller with dual display, designed for industrial automation and control applications. It operates within a temperature range of 0 to 50°C and features an IP66 rating for protection against solid particles and water. The controller is terminated with a screw connection. Its weight is 0.265 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT4H2111002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2111002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.