This Panasonic KT4H series PID controller features a dual display and operates within a temperature range of 0 to 50°C. It has an IP66 rating for protection against solid particles and water. The controller is mounted on a panel via screw termination. The KT4H series is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |