The KT4H Series PID Controller features a dual display and on/off proportional control method. It is rated for operation between 0°C and 50°C and is designed for panel mounting with a screw termination. The controller meets IP66 ratings for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT4H2111051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2111051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.