This panel mount PID controller features dual displays and operates within a temperature range of 0°C to 50°C. It has an IP66 rating for protection against solid particles and water. The controller is terminated with screws for secure mounting.
Sign in to ask questions about the Panasonic AKT4H2111052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H2111052 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2111052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.