The KT4H Series PID controller features a dual display and on/off proportional control method. It is designed for panel mounting and has an IP66 rating for protection against solid particles and water. The controller operates within a temperature range of 0 to 50°C. It is part of the KT4H Series and is terminated with a screw type connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT4H2111061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2111061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.