This Panasonic KT4H series PID controller features a dual display and operates within a temperature range of 0°C to 50°C. It is designed for panel mounting and has an IP66 rating for protection against solid particles and water. The controller is terminated with screws for secure installation. The KT4H series is suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |