The KT4H Series Panel Mount Temperature Controller is a dual-display device with on/off and proportional control via PID. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The controller is rated for IP66 and features a screw termination. It is designed for industrial automation and control applications.
Sign in to ask questions about the Panasonic AKT4H2112061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H2112061 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2112061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.