The KT4H Series Panel Mount PID Temperature Controller from Panasonic features a control method of on/off and proportional (PID) with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is rated for IP66 and has a termination of screw. The controller is designed for panel mounting and has a weight of 0.265lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT4H2121031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2121031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.