This panel mount temperature controller features a dual display and is rated for operation between 0°C and 50°C. It has an IP66 rating for protection against dust and water. The controller is terminated with screws and has a weight of 0.265lb.
Panasonic AKT4H2121032 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2121032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.