The KT4H Series PID Controller features a dual display and is rated for operation between 0°C and 50°C. It is designed for panel mounting and has an IP66 rating for protection against solid particles and water. The controller is available as a single unit and is terminated with a screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AKT4H2121041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2121041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.