The Panasonic AKT4H2121062 is a panel mount temperature controller with a PID control method and on/off proportional control. It features a dual display and operates within a temperature range of 0 to 50°C. The controller is rated for IP66 and has a weight of 0.265lb. It is designed for use in industrial automation and control applications.
Sign in to ask questions about the Panasonic AKT4H2121062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H2121062 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2121062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.