The KT4H Series Panel Mount PID Controller features a dual display and operates within a temperature range of 0 to 50°C. It is rated for IP66 and has a panel mount termination via screw. The controller is designed for use in industrial automation and control applications.
Panasonic AKT4H2122042 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
No datasheet is available for this part.