The Panasonic AKT4H213120 is a panel mount PID controller with dual displays, operating within a temperature range of 0 to 50°C. It features an IP66 rating for dust and water resistance. The controller is equipped with screw termination for secure connections. Weighing 0.265 pounds, this controller is designed for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage, Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |