The Panasonic AKT4H2132001 is a panel mount temperature controller with dual display, operating within a temperature range of 0 to 50°C. It features a control method of on/off and proportional (PID) and has an IP66 rating. The device is designed for industrial automation and control applications, with a weight of 0.265lb and a screw termination.
Sign in to ask questions about the Panasonic AKT4H2132001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT4H2132001 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT4H |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT4H2132001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.