The AKT4R111100 is a KT4R series 1/16 DIN size temperature controller from Panasonic Industrial Automation. It features a universal multi-input system supporting various thermocouples (K, J, R, S, B, E, T, N, PL-II, C, W), RTDs (Pt100, JPt100), and DC voltage/current signals. The unit is equipped with a relay control output and one relay alarm output. It features a high-visibility dual-line 11-segment LCD display with a 125ms sampling cycle for precise PID control. The device is designed for panel mounting with a square 45mm cutout and maintains an IP66 protection rating for the front panel.
Checking distributor stock and pricing after the page loads.
Panasonic AKT4R111100 technical specifications.
| Supply Voltage | 100 to 240V AC |
| Control Output | Relay contact 1a |
| Alarm Output | 1 point (Relay contact) |
| Sensor Input | Multi-input (Thermocouple, RTD, DC Current, DC Voltage) |
| Sampling Cycle | 125ms |
| Display Type | 11-segment LCD, Dual 5-digit PV/SV display |
| Panel Size | 48 x 48 (1/16 DIN)mm |
| Protection Rating | IP66 (front panel only) |
| Control Method | PID, ON/OFF, PI, PD, P |
| Operating Temperature Range | -10 to +55°C |
| RoHS | Compliant |
| Safety Standards | UL, c-UL, CE |
No datasheet is available for this part.