The KT7 Series DIN Rail Process Controller from Panasonic features a dual-display type and on/off, proportional PID control method. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The controller is mounted on a DIN rail and has a termination type of screw. It is part of the KT7 series and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | KT7 |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |