The KT7 Series DIN Rail Process Controller is a single unit controller with on/off and proportional (PID) control methods. It features a dual display type and is designed for operation within a temperature range of 0°C to 50°C. The controller is mounted on a DIN rail and has a screw termination. It is part of the KT7 series and is typically sold as a single unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | KT7 |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |