Panasonic AKT7113100 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | KT7 |
| Size | 22.5mm |
| Termination | Screw |
| Weight | 0.331lb |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT7113100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.