The KT8 series panel-mount PID controller features a dual-display design and operates within a temperature range of 0 to 50°C. It is rated for IP66 protection and is available in a single unit package. The controller is designed for use in industrial automation and control applications, with a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |