The Panasonic AKT8111203 is a panel mount temperature controller from the KT8 series. It features a dual display and is rated for operation between 0°C and 50°C. The controller has an IP66 rating for protection against solid particles and water. It is controlled using a PID or on/off method and is terminated with a screw. The KT8 series is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |