The KT8 Series Panel Mount Temperature Controller is a dual-display device with on/off and proportional (PID) control methods. It features a screw termination and is rated for operation in temperatures between 0°C and 50°C. The controller is designed for industrial applications and meets IP66 ratings for environmental resistance.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |