The KT8 Series Panel Mount PID Controller from Panasonic is a single unit with a dual display type, featuring on/off and proportional control via PID method. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The controller is rated for IP66 and is mounted via a screw termination on a 100mm package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |