The KT8 Series Panel-Mount PID Temperature Controller from Panasonic features a dual-display output type with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a package quantity of 1 and is rated for IP66. The controller is mounted on a panel and has a termination type of screw. It is part of the KT8 Series and is suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |