The KT8 Series Panel Mount Process Controller features a dual display and operates within a temperature range of 0 to 50°C. It has an IP66 rating for protection against solid particles and water. The controller is mounted on a panel and has a weight of 0.529lb. It is part of the KT8 Series and is suitable for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |