The AKT81122041 is a panel mount PID controller from Panasonic, featuring a dual display and on/off proportional control method. It operates within a temperature range of 0°C to 50°C and has an IP66 rating for protection against solid particles and water. The controller is part of the KT8 series and has a weight of 0.529lb. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |