The KT8 series PID controller features a dual display and is designed for panel mounting. It operates within a temperature range of 0 to 50°C and meets IP66 ratings for dust and water resistance. The controller is available as a single unit, with a weight of approximately 0.529 pounds.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |