The AKT8112230 is a panel mount PID controller from Panasonic, featuring a dual display and operating within a 0-50°C temperature range. It has an IP66 rating for protection against solid particles and water. The controller is part of the KT8 series and has a single unit package quantity. It is designed for use in industrial automation and control applications.
Sign in to ask questions about the Panasonic AKT8112230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKT8112230 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage, Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AKT8112230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.