The KT8 Series Panel Mount PID Temperature Controller from Panasonic features a dual display and is rated for operation between 0°C and 50°C. It has an IP66 rating and is designed for panel mounting. The controller is available in a single package quantity and has a weight of 0.529lb.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |