The AKT8113230 is a panel mount PID controller with a dual display, operating within a temperature range of 0 to 50°C. It features an IP66 rating and a weight of 0.529lb. This controller is designed for use in industrial automation and control applications, specifically in process and temperature control with on/off and proportional control methods.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | KT8 |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |